
JAN1N3671A | |
|---|---|
DigiKey Part Number | 1086-16802-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3671A |
Description | DIODE STANDARD 800V 12A DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/260 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 38 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,30170 € | 4.730,17 € |
| Unit Price without VAT: | 47,30170 € |
|---|---|
| Unit Price with VAT: | 56,28902 € |

