Similar

JAN1N3647 | |
|---|---|
DigiKey Part Number | 1086-16800-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3647 |
Description | DIODE STD 3000V 250MA S AXIAL |
Customer Reference | |
Detailed Description | Diode 3000 V 250mA Through Hole S, Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1500 V |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/279 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 3000 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package S, Axial |
Voltage - Forward (Vf) (Max) @ If 5 V @ 250 mA | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GI250-3-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GI250-3-E3/54-ND | 0,40064 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,58780 € | 1.358,78 € |
| Unit Price without VAT: | 13,58780 € |
|---|---|
| Unit Price with VAT: | 16,16948 € |


