Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3595-1 | |
|---|---|
DigiKey Part Number | 1086-15200-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3595-1 |
Description | DIODE STD 125V 150MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 150mA Through Hole DO-204AH (DO-35) |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/241 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 125 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3595-1 | Microchip Technology | 0 | 1N3595-1-ND | 2,55228 € | Parametric Equivalent |
| 1N3595-1/TR | Microchip Technology | 0 | 150-1N3595-1/TR-ND | 2,69623 € | Parametric Equivalent |
| 1N3595-1E3 | Microchip Technology | 0 | 1N3595-1E3-ND | 2,69623 € | Parametric Equivalent |
| JAN1N3595-1/TR | Microchip Technology | 0 | 150-JAN1N3595-1/TR-ND | 2,13342 € | Parametric Equivalent |
| JANS1N3595A-1 | Microchip Technology | 0 | JANS1N3595A-1-ND | 93,55640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 341 | 2,01563 € | 687,33 € |
| Unit Price without VAT: | 2,01563 € |
|---|---|
| Unit Price with VAT: | 2,39860 € |





