Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3030B-1 | |
|---|---|
DigiKey Part Number | JAN1N3030B-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3030B-1 |
Description | DIODE ZENER 27V 1W DO204AL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 20.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3030C-1 | Microchip Technology | 0 | 150-1N3030C-1-ND | 14,63290 € | Parametric Equivalent |
| JAN1N3030B-1/TR | Microchip Technology | 0 | 150-JAN1N3030B-1/TR-ND | 6,80600 € | Parametric Equivalent |
| JANTX1N3030B-1 | Microchip Technology | 0 | JANTX1N3030B-1-ND | 8,71690 € | Parametric Equivalent |
| JANTX1N3030B-1/TR | Microchip Technology | 0 | 150-JANTX1N3030B-1/TR-ND | 8,84780 € | Parametric Equivalent |
| 1N4750A BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4750ABKTIN/LEAD-ND | 0,04772 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 6,67510 € | 680,86 € |
| Unit Price without VAT: | 6,67510 € |
|---|---|
| Unit Price with VAT: | 7,94337 € |







