Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3019B-1 | |
|---|---|
DigiKey Part Number | 1086-16322-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3019B-1 |
Description | DIODE ZENER 9.1V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 6 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3019B-1/TR | Microchip Technology | 0 | 150-1N3019B-1/TR-ND | 7,36177 € | Parametric Equivalent |
| JAN1N3019B-1/TR | Microchip Technology | 0 | 150-JAN1N3019B-1/TR-ND | 6,86050 € | Parametric Equivalent |
| JAN1N3019C-1 | Microchip Technology | 0 | 1086-16328-ND | 17,20390 € | Parametric Equivalent |
| JAN1N3019C-1/TR | Microchip Technology | 0 | 150-JAN1N3019C-1/TR-ND | 17,34900 € | Parametric Equivalent |
| JAN1N3019D-1 | Microchip Technology | 0 | 1086-16334-ND | 21,51810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 6,72853 € | 686,31 € |
| Unit Price without VAT: | 6,72853 € |
|---|---|
| Unit Price with VAT: | 8,00695 € |




