Parametric Equivalent

JAN1N3018UR-1 | |
|---|---|
DigiKey Part Number | 150-JAN1N3018UR-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3018UR-1 |
Description | DIODE ZENER 8.2V 1.5W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.5 W ±20% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±20% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/115 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,25200 € | 1.125,20 € |
| Unit Price without VAT: | 11,25200 € |
|---|---|
| Unit Price with VAT: | 13,38988 € |


