Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3017BUR-1 | |
|---|---|
DigiKey Part Number | 1086-16289-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3017BUR-1 |
Description | DIODE ZENER 7.5V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4737AUR | Microchip Technology | 0 | 1N4737AUR-ND | 3,04761 € | Parametric Equivalent |
| 1N4737AUR/TR | Microchip Technology | 0 | 150-1N4737AUR/TRCT-ND | 2,89000 € | Parametric Equivalent |
| CDLL4737C | Microchip Technology | 0 | 150-CDLL4737C-ND | 6,60976 € | Parametric Equivalent |
| CDLL4737C/TR | Microchip Technology | 0 | 150-CDLL4737C/TR-ND | 6,78130 € | Parametric Equivalent |
| JAN1N3017BUR-1/TR | Microchip Technology | 0 | 150-JAN1N3017BUR-1/TR-ND | 12,21690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,07180 € | 1.207,18 € |
| Unit Price without VAT: | 12,07180 € |
|---|---|
| Unit Price with VAT: | 14,36544 € |




