Similar

JAN1N1615 | |
|---|---|
DigiKey Part Number | 1086-16263-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N1615 |
Description | DIODE STANDARD 400V 15A DO203AA |
Customer Reference | |
Detailed Description | Diode 400 V 15A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/162 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package DO-203AA (DO-4) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12FL40S05 | Vishay General Semiconductor - Diodes Division | 0 | VS-12FL40S05-ND | 6,71680 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,45530 € | 3.745,53 € |
| Unit Price without VAT: | 37,45530 € |
|---|---|
| Unit Price with VAT: | 44,57181 € |


