
JAN1N1202AR | |
|---|---|
DigiKey Part Number | 1086-16249-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N1202AR |
Description | DIODE STD REV 200V 12A DO203AA |
Customer Reference | |
Detailed Description | Diode 200 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 38 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/260 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,20760 € | 5.020,76 € |
| Unit Price without VAT: | 50,20760 € |
|---|---|
| Unit Price with VAT: | 59,74704 € |

