
JAN1N1124RA | |
|---|---|
DigiKey Part Number | JAN1N1124RA-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N1124RA |
Description | DIODE STANDARD REV 200V DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/260 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 388,13920 € | 19.406,96 € |
| Unit Price without VAT: | 388,13920 € |
|---|---|
| Unit Price with VAT: | 461,88565 € |

