
ITC1100 | |
|---|---|
DigiKey Part Number | 150-ITC1100-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | ITC1100 |
Description | RF TRANS NPN 65V 1.03GHZ 55SW |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 80A 1.03GHz 3400W Chassis Mount 55SW |
Category | Power - Max 3400W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 5A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 80A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 55SW |
Frequency - Transition 1.03GHz | Supplier Device Package 55SW |
Gain 10dB ~ 10.5dB |

