
IS2083BM-232 | |
|---|---|
DigiKey Part Number | 150-IS2083BM-232TR-ND - Tape & Reel (TR) 150-IS2083BM-232CT-ND - Cut Tape (CT) 150-IS2083BM-232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2083BM-232 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IS2083BM-232 Models |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, PWM, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part IS2083BM |
DigiKey Programmable Not Verified | Memory Size 16MB Flash, 512kB RAM, 832kB ROM |
RF Family/Standard Bluetooth | Voltage - Supply 3.2V ~ 4.2V |
Protocol | Mounting Type Surface Mount |
Modulation 8DPSK, DQPSK, GFSK | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 2.4GHz | Package / Case 82-VFBGA |
Data Rate 3Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 25 | 5,76240 € | 144,06 € |
| 100 | 5,53500 € | 553,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,81909 € | 20.457,27 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |


