
IS2083BM-232-TRAY | |
|---|---|
DigiKey Part Number | 150-IS2083BM-232-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | IS2083BM-232-TRAY |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IS2083BM-232-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | - | |
Sensitivity | -92dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | IS2083BM | |
Memory Size | 16MB Flash, 512kB RAM, 832kB ROM | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 82-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 25 | 5,83480 € | 145,87 € |
| 100 | 5,26690 € | 526,69 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

