
IS1871SF-202 | |
|---|---|
DigiKey Part Number | 150-IS1871SF-202TR-ND - Tape & Reel (TR) 150-IS1871SF-202CT-ND - Cut Tape (CT) 150-IS1871SF-202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS1871SF-202 |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.402GHz ~ 2.48GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IS1871SF-202 Models |
Category | Memory Size 256kB Flash, 32kB ROM, 24kB SRAM |
Mfr | Serial Interfaces ADC, I2C, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10mA |
Type TxRx + MCU | Current - Transmitting 10mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 921.6kbps | Supplier Device Package 32-QFN (4x4) |
Power - Output 0dBm | Base Product Number |
Sensitivity -90dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 25 | 1,69120 € | 42,28 € |
| 100 | 1,52130 € | 152,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,80621 € | 9.031,05 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

