
IS1870SF-102-TRAY | |
|---|---|
DigiKey Part Number | 150-IS1870SF-102-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | IS1870SF-102-TRAY |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.402GHz ~ 2.48GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IS1870SF-102-TRAY Models |
Category | Memory Size 256kB Flash, 32kB ROM, 24kB SRAM |
Mfr | Serial Interfaces ADC, I2C, PWM, SPI, UART |
Packaging Tray | GPIO 31 |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 13mA |
Type TxRx + MCU | Current - Transmitting 13mA |
RF Family/Standard Bluetooth | Operating Temperature -20°C ~ 70°C (TA) |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 921.6kbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 0dBm | Base Product Number |
Sensitivity -90dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

