
ID104 | |
|---|---|
DigiKey Part Number | 150-ID104-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | ID104 |
Description | SCR 200V 6A TO-5 |
Customer Reference | |
Detailed Description | SCR 200 V 6 A Standard Recovery Through Hole TO-5 |
Category | Current - On State (It (RMS)) (Max) 6 A |
Manufacturer Microsemi Corporation | Current - Hold (Ih) (Max) 5 mA |
Packaging Bulk | Current - Off State (Max) 50 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A @ 60Hz |
Voltage - Off State 200 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -65°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Current - On State (It (AV)) (Max) 25 mA | Supplier Device Package TO-5 |

