Similar
Similar

ICT-12C | |
|---|---|
DigiKey Part Number | ICT-12C-ND |
Manufacturer | |
Manufacturer Product Number | ICT-12C |
Description | TVS DIODE 12VWM 17.1VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 17.1V Clamp 70A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 70A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 14.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6367 | Microchip Technology | 0 | 1N6367-ND | 19,03060 € | Direct |
| MPT-12C | Microchip Technology | 0 | 150-MPT-12C-ND | 22,40740 € | Direct |
| 1.5KE12CA/B | YAGEO | 955 | 13-1.5KE12CA/BCT-ND | 0,23000 € | Similar |
| 1.5KE12CA/TR13 | YAGEO | 0 | 13-1.5KE12CA/TR13TR-ND | 0,12263 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,25840 € | 1.825,84 € |
| Unit Price without VAT: | 18,25840 € |
|---|---|
| Unit Price with VAT: | 21,72750 € |



