
HV9980WG-G | |
|---|---|
DigiKey Part Number | HV9980WG-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV9980WG-G |
Description | IC LED DRVR RGLTR PWM 80MA 24SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | HV9980WG-G Models |
Category | Voltage - Output 200V |
Manufacturer Microchip Technology | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) | Frequency 500kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Voltage - Supply (Min) 100V | Supplier Device Package 24-SO |
Voltage - Supply (Max) 160V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83385 € | 1.833,85 € |
| Unit Price without VAT: | 1,83385 € |
|---|---|
| Unit Price with VAT: | 2,18228 € |

