
HV9967BMG-G | |
|---|---|
DigiKey Part Number | HV9967BMG-GTR-ND - Tape & Reel (TR) HV9967BMG-GCT-ND - Cut Tape (CT) HV9967BMG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV9967BMG-G |
Description | IC LED DRV RGLTR PWM 750MA 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 750mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HV9967BMG-G Models |
Category | Voltage - Supply (Max) 60V |
Manufacturer Microchip Technology | Current - Output / Channel 750mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Supply (Min) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 25 | 0,89720 € | 22,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82440 € | 2.061,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

