
HV9967BK7-G | |
---|---|
DigiKey Part Number | HV9967BK7-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV9967BK7-G |
Description | IC LED DRVR RGLTR PWM 750MA 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 750mA 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HV9967BK7-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.300 | 0,84922 € | 2.802,43 € |
Unit Price without VAT: | 0,84922 € |
---|---|
Unit Price with VAT: | 1,01057 € |