LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9963NG-G

DigiKey Part Number
HV9963NG-G-ND
Manufacturer
Manufacturer Product Number
HV9963NG-G
Description
IC LED DRIVER CTRLR PWM 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HV9963NG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz, 520kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,08000 €1,08 €
250,90360 €22,59 €
1000,83480 €83,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €