
HV9925SG-G | |
|---|---|
DigiKey Part Number | HV9925SG-GTR-ND - Tape & Reel (TR) HV9925SG-GCT-ND - Cut Tape (CT) HV9925SG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV9925SG-G |
Description | IC LED DRVR OFFL PWM 50MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 50mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | HV9925SG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 20V | |
Voltage - Supply (Max) | 400V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 25 | 0,96400 € | 24,10 € |
| 100 | 0,96120 € | 96,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,86921 € | 2.868,39 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

