LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 50mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9922N3-G

DigiKey Part Number
HV9922N3-G-ND
Manufacturer
Manufacturer Product Number
HV9922N3-G
Description
IC LED DRV OFFL TRIAC TO92-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 50mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
HV9922N3-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
20V
Voltage - Supply (Max)
400V
Voltage - Output
-
Current - Output / Channel
50mA
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,61103 €611,03 €
Manufacturers Standard Package
Unit Price without VAT:0,61103 €
Unit Price with VAT:0,72713 €