
HV9921N3-G | |
|---|---|
DigiKey Part Number | HV9921N3-G-ND |
Manufacturer | |
Manufacturer Product Number | HV9921N3-G |
Description | IC LED DRV OFFL TRIAC TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 20mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | HV9921N3-G Models |
Category | Voltage - Supply (Max) 400V |
Manufacturer Microchip Technology | Current - Output / Channel 20mA |
Packaging Bag | Dimming Triac |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck) | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Outputs 1 | Supplier Device Package TO-92-3 |
Voltage - Supply (Min) 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 25 | 0,61680 € | 15,42 € |
| 100 | 0,54830 € | 54,83 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


