
HV9918K7-G | |
|---|---|
DigiKey Part Number | HV9918K7-GTR-ND - Tape & Reel (TR) HV9918K7-GCT-ND - Cut Tape (CT) HV9918K7-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV9918K7-G |
Description | IC LED DRVR RGLTR PWM 30MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 30mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HV9918K7-G Models |
Category | Current - Output / Channel 30mA |
Manufacturer Microchip Technology | Frequency 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting, Signage |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x3) |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 25 | 0,76240 € | 19,06 € |
| 100 | 0,76020 € | 76,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,68537 € | 2.261,72 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

