HV9910BNG-G-M901 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 203
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.499
Unit Price: 1,20000 €
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9910BNG-G-M901

DigiKey Part Number
HV9910BNG-G-M901TR-ND - Tape & Reel (TR)
HV9910BNG-G-M901CT-ND - Cut Tape (CT)
HV9910BNG-G-M901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV9910BNG-G-M901
Description
IC LED DRIVER CTRLR PWM 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HV9910BNG-G-M901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
450V
Voltage - Output
-
Current - Output / Channel
-
Frequency
25kHz, 100kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
251,01360 €25,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6000,91224 €2.371,82 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €