
HV9901NG-G-M901 | |
|---|---|
DigiKey Part Number | HV9901NG-G-M901TR-ND - Tape & Reel (TR) HV9901NG-G-M901CT-ND - Cut Tape (CT) HV9901NG-G-M901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV9901NG-G-M901 |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV9901NG-G-M901 Models |
Category | Voltage - Supply 10V ~ 450V |
Manufacturer Microchip Technology | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 30ns, 30ns |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Low-Side | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Channel Type Single | Supplier Device Package 16-SOIC |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 25 | 3,52600 € | 88,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 3,21265 € | 8.352,89 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

