Parametric Equivalent

HV98101T-E/CH | |
|---|---|
DigiKey Part Number | HV98101T-E/CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV98101T-E/CH |
Description | IC LED DRIVER OFFL SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 8V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 16V |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck), Step-Up (Boost) | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-6 |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV98100T-E/CH | Microchip Technology | 0 | HV98100T-E/CHTR-ND | 0,60689 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60689 € | 1.820,67 € |
| Unit Price without VAT: | 0,60689 € |
|---|---|
| Unit Price with VAT: | 0,72220 € |



