Parametric Equivalent
Parametric Equivalent

HV9808PJ-G | |
|---|---|
DigiKey Part Number | HV9808PJ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV9808PJ-G |
Description | IC SR PUSH-PULL 32BIT 44-PLCC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | HV9808PJ-G Models |
Category | Function Serial to Parallel |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 44-LCC (J-Lead) |
Output Type Push-Pull | Supplier Device Package 44-PLCC (16.59x16.59) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV9308PJ-G | Microchip Technology | 321 | HV9308PJ-G-ND | 5,34000 € | Parametric Equivalent |
| HV9408PJ-G | Microchip Technology | 23 | HV9408PJ-G-ND | 5,34000 € | Parametric Equivalent |


