LED Driver IC 1 Output Linear Flyback Analog, PWM Dimming 12-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV96001-E/NFA

DigiKey Part Number
150-HV96001-E/NFATR-ND - Tape & Reel (TR)
150-HV96001-E/NFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV96001-E/NFA
Description
IC LED DRIVER LINEAR PWM 12QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Flyback Analog, PWM Dimming 12-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
-
Frequency
200kHz
Dimming
Analog, PWM
Applications
Lighting, Signage
Operating Temperature
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,79519 €2.385,57 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
250,79160 €19,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €