
HV96001-E/D7X | |
|---|---|
DigiKey Part Number | 150-HV96001-E/D7XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV96001-E/D7X |
Description | IC LED DRIVER LINEAR PWM 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Flyback Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 200kHz | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,79520 € | 2.067,52 € |
| Unit Price without VAT: | 0,79520 € |
|---|---|
| Unit Price with VAT: | 0,94629 € |


