
HV892K7-G | |
|---|---|
DigiKey Part Number | HV892K7-GTR-ND - Tape & Reel (TR) HV892K7-GCT-ND - Cut Tape (CT) HV892K7-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV892K7-G |
Description | IC LED DRIVER LENS 10WDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Lens PMIC 10-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HV892K7-G Models |
Category | Voltage - Supply 2.65V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WDFN Exposed Pad |
Applications Liquid Lens | Supplier Device Package 10-DFN (4x4) |
Current - Supply 8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 25 | 1,95280 € | 48,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,76482 € | 5.823,91 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

