
HV881K7-G | |
|---|---|
DigiKey Part Number | HV881K7-G-ND |
Manufacturer | |
Manufacturer Product Number | HV881K7-G |
Description | IC EL LAMP DRIVER 200KHZ 32QFN |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 50kHz ~ 200kHz Yes 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HV881K7-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | EL Lamp Driver | |
Frequency | 50kHz ~ 200kHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 1 µA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

