
HV853MG-G | |
|---|---|
DigiKey Part Number | HV853MG-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV853MG-G |
Description | IC EL LAMP DRIVER 500HZ 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 50Hz ~ 500Hz Yes 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HV853MG-G Models |
Category | Current - Supply 15 mA |
Manufacturer Microchip Technology | Dimming Yes |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type EL Lamp Driver | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 50Hz ~ 500Hz | Supplier Device Package 8-MSOP |
Voltage - Supply 3.2V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25335 € | 3.133,38 € |
| Unit Price without VAT: | 1,25335 € |
|---|---|
| Unit Price with VAT: | 1,49149 € |

