
HV825LG-G | |
|---|---|
DigiKey Part Number | HV825LG-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV825LG-G |
Description | IC EL LAMP DRIVER 30KHZ 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 30kHz No 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV825LG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 30kHz | |
Voltage - Supply | 1V ~ 1.6V | |
Current - Supply | 1 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,72290 € | 2.385,57 € |
| Unit Price without VAT: | 0,72290 € |
|---|---|
| Unit Price with VAT: | 0,86025 € |

