
HV816K6-G | |
|---|---|
DigiKey Part Number | HV816K6-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV816K6-G |
Description | IC EL LAMP DRIVER 200KHZ 16QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 50kHz ~ 200kHz Yes 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HV816K6-G Models |
Category | Current - Supply 2 µA |
Manufacturer Microchip Technology | Dimming Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type EL Lamp Driver | Package / Case 16-VQFN Exposed Pad |
Frequency 50kHz ~ 200kHz | Supplier Device Package 16-QFN (4x4) |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,93182 € | 9.675,01 € |
| Unit Price without VAT: | 2,93182 € |
|---|---|
| Unit Price with VAT: | 3,48887 € |

