
HV7350K6-G-M937 | |
|---|---|
DigiKey Part Number | HV7350K6-G-M937-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV7350K6-G-M937 |
Description | IC ULTRASOUND DRIVER 56VQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | HV7350K6-G-M937 Models |
Category | Voltage - Supply -60V ~ 60V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications Pulse Generator | Supplier Device Package 56-QFN (8x8) |
Current - Supply 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 11,00739 € | 33.022,17 € |
| Unit Price without VAT: | 11,00739 € |
|---|---|
| Unit Price with VAT: | 13,09879 € |

