
HV7321K6-G | |
|---|---|
DigiKey Part Number | HV7321K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7321K6-G |
Description | IC ULTRASOUND PULSER 64VQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | HV7321K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Pulse Generator | |
Current - Supply | 30µA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 € | 23,36 € |
| 25 | 19,46680 € | 486,67 € |
| 100 | 17,69390 € | 1.769,39 € |
| Unit Price without VAT: | 23,36000 € |
|---|---|
| Unit Price with VAT: | 27,79840 € |

