
HV7100NG-G | |
|---|---|
DigiKey Part Number | HV7100NG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7100NG-G |
Description | IC MOTOR DRIVER 3.7V-5.5V 14SOIC |
Customer Reference | |
Detailed Description | Motor Driver Parallel, PWM 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV7100NG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - High Side | |
Interface | Parallel, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3.7V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

