


HV6810WG-G | |
|---|---|
DigiKey Part Number | HV6810WG-GTR-ND - Tape & Reel (TR) HV6810WG-GCT-ND - Cut Tape (CT) HV6810WG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV6810WG-G |
Description | IC DRVR DOT MATRIX 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV6810WG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | Dot Matrix | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 10 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 25 | 1,98800 € | 49,70 € |
| 100 | 1,82450 € | 182,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,82448 € | 2.919,17 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

