Amplifier IC Driver 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV56266T-E/RXB-VAO

DigiKey Part Number
150-HV56266T-E/RXB-VAOTR-ND - Tape & Reel (TR)
150-HV56266T-E/RXB-VAOCT-ND - Cut Tape (CT)
150-HV56266T-E/RXB-VAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV56266T-E/RXB-VAO
Description
SINGLE CHANNEL 300V AMPLFIIER AR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Amplifier IC Driver 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier
Applications
Driver
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,34944 €11.747,20 €
Manufacturers Standard Package
Unit Price without VAT:2,34944 €
Unit Price with VAT:2,79583 €