
HV5624K7-G-M933 | |
|---|---|
DigiKey Part Number | 150-HV5624K7-G-M933TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV5624K7-G-M933 |
Description | IC SHIFT REG/LATCH 32BIT 44-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register/Latches IC 44-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register/Latches | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 32 | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-WQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 5,99046 € | 19.768,52 € |
| Unit Price without VAT: | 5,99046 € |
|---|---|
| Unit Price with VAT: | 7,12865 € |

