Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HV5530PG-G | |
|---|---|
DigiKey Part Number | HV5530PG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV5530PG-G |
Description | IC SR OPEN DRAIN 32BIT 44-PQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 32 Bit 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | HV5530PG-G Models |
Category | Function Serial to Parallel |
Manufacturer Microchip Technology | Voltage - Supply 10.8V ~ 13.2V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 44-QFP |
Output Type Open Drain | Supplier Device Package 44-PQFP (10x10) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV5122PG-G | Microchip Technology | 53 | HV5122PG-G-ND | 6,69000 € | Parametric Equivalent |
| HV5222PG-G | Microchip Technology | 92 | HV5222PG-G-ND | 6,29000 € | Parametric Equivalent |
| HV5522PG-G | Microchip Technology | 0 | HV5522PG-G-ND | 7,08000 € | Parametric Equivalent |
| HV5622PG-G | Microchip Technology | 25 | HV5622PG-G-ND | 7,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 25 | 6,48520 € | 162,13 € |
| 100 | 5,90270 € | 590,27 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |


