
HV5524K7-G-M933 | |
|---|---|
DigiKey Part Number | 150-HV5524K7-G-M933TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV5524K7-G-M933 |
Description | IC SHIFT REG/LATCH 32BIT 44-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register/Latches IC 44-WQFN (7x7) |
Datasheet | Datasheet |
Category | Number of Bits 32 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-WFQFN Exposed Pad |
Logic Type Shift Register/Latches | Supplier Device Package 44-WQFN (7x7) |
Supply Voltage 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 5,96332 € | 19.678,96 € |
| Unit Price without VAT: | 5,96332 € |
|---|---|
| Unit Price with VAT: | 7,09635 € |

