Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV5308PJ-B-G-M903

DigiKey Part Number
HV5308PJ-B-G-M903TR-ND - Tape & Reel (TR)
HV5308PJ-B-G-M903CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HV5308PJ-B-G-M903
Description
IC SR PUSH-PULL 32BIT 44-PLCC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
HV5308PJ-B-G-M903 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
32
Function
Serial to Parallel
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,14000 €6,14 €
255,12040 €128,01 €
1004,93770 €493,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,08324 €3.041,62 €
Manufacturers Standard Package
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,30660 €