
HV53011T-E/KVX | |
|---|---|
DigiKey Part Number | 150-HV53011T-E/KVXTR-ND - Tape & Reel (TR) 150-HV53011T-E/KVXCT-ND - Cut Tape (CT) 150-HV53011T-E/KVXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV53011T-E/KVX |
Description | IC SR PUSH-PULL 16BIT 59-TFBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 59-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | HV53011T-E/KVX Models |
Category | Function Serial to Parallel |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 59-TFBGA |
Output Type Push-Pull | Supplier Device Package 59-TFBGA (8x8) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV53011-E/KVX | Microchip Technology | 260 | 150-HV53011-E/KVX-ND | 7,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 25 | 6,89280 € | 172,32 € |
| 100 | 6,25530 € | 625,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,93689 € | 13.873,78 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |

