
HV508LG-G | |
|---|---|
DigiKey Part Number | HV508LG-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV508LG-G |
Description | IC DISPLAY DRIVER 45V 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Crystal Shutter Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV508LG-G Models |
Category | Voltage - Supply 5V ~ 10V |
Manufacturer Microchip Technology | Operating Temperature -5°C ~ 60°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Display Type Liquid Crystal Shutter | Supplier Device Package 8-SOIC |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,84973 € | 9.404,11 € |
| Unit Price without VAT: | 2,84973 € |
|---|---|
| Unit Price with VAT: | 3,39118 € |

