
HV440WG-G | |
|---|---|
DigiKey Part Number | HV440WG-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV440WG-G |
Description | IC TELECOM INTERFACE 16SO |
Customer Reference | |
Detailed Description | Telecom IC Ring Generator Controller 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HV440WG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Ring Generator Controller | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 15V ~ 110V | |
Current - Supply | 1.9mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

