
HV2809K6-G-M937 | |
|---|---|
DigiKey Part Number | HV2809K6-G-M937-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2809K6-G-M937 |
Description | IC SWITCH 2:1 50MHZ 56VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 32 Channel 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | HV2809K6-G-M937 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 32 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 40V ~ 200V | |
Voltage - Supply, Dual (V±) | ±40V ~ 160V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 12,00744 € | 36.022,32 € |
| Unit Price without VAT: | 12,00744 € |
|---|---|
| Unit Price with VAT: | 14,28885 € |

