
HV2803/AHA | |
|---|---|
DigiKey Part Number | HV2803/AHA-ND |
Manufacturer | |
Manufacturer Product Number | HV2803/AHA |
Description | HV MUX (SPST) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 32 Channel 132-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | HV2803/AHA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 32 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 6.3V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 132-TFBGA | |
Supplier Device Package | 132-TFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 25,32762 € | 4.255,04 € |
| Unit Price without VAT: | 25,32762 € |
|---|---|
| Unit Price with VAT: | 30,13987 € |

